
The 74HCT367D653 is a 6-channel inverting buffer IC from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device has a propagation delay of 25ns and a quiescent current of 8uA. It is not radiation hardened and is manufactured in a CMOS technology.
NXP 74HCT367D653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
No datasheet is available for this part.