
The 74HCT367N652 is a 6-channel inverting buffer with 3-STATE outputs, operating at 5V supply voltage. It features a maximum power dissipation of 750mW and a maximum operating temperature of 125°C. The device is packaged in a 16-pin PDIP package, suitable for through-hole mounting. The 74HCT367N652 is a lead-free CMOS device, compliant with the 74HCT series specifications.
Sign in to ask questions about the NXP 74HCT367N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT367N652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Functions | 6 |
| Number of Input Lines | 8 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT367N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
