
The NXP 74HCT368D652 is a 6-channel 3-state buffer/inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -6mA and a low level output current of 6mA. The device is packaged in a surface mount SO package and operates on a 5V supply voltage. It has a propagation delay of 24ns and a quiescent current of 8uA.
NXP 74HCT368D652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.
