The 74HCT368N652 is a 6-channel buffer/inverter from NXP, packaged in a 20-pin PDIP. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 24ns and a turn-on delay time of 24ns. The 74HCT368N652 has a quiescent current of 8uA and can handle high-level output currents of up to -6mA and low-level output currents of up to 6mA.
NXP 74HCT368N652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.