The 74HCT368PW-T is a 6-input 6-output 3-STATE inverting hex buffer from NXP, packaged in a SOT-403-16. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 24ns and is RoHS compliant. It is available in a tape and reel package with 2500 units per reel.
NXP 74HCT368PW-T technical specifications.
| Package/Case | SOT-403-16 |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.