
The 74HCT373BQ-Q100,11 is a 1-channel D-Type latch with a high level output current of 6mA and a low level output current of 6mA. It operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and is available in a surface mount package. The 74HCT373BQ-Q100,11 is part of the 74HCT series and features a turn-on delay time of 14ns.
Sign in to ask questions about the NXP 74HCT373BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT373BQ-Q100,11 technical specifications.
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT373BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
