
The 74HCT374D,653 is an 8-bit D-type flip-flop with 3-state outputs, operating at a maximum frequency of 44MHz. It is designed to work with a supply voltage of 5V, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74HCT374D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT374D,653 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 44MHz |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT374D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
