
The 74HCT377PW,118 is an 8-bit D-type flip-flop with a positive edge trigger, operating at a frequency of 18MHz. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is constructed using CMOS technology and is RoHS compliant. It features a propagation delay of 14ns and a turn-on delay time of 48ns. The 74HCT377PW,118 is available in a SOT-360 package, suitable for surface mount applications, and is specified to operate over a temperature range of -40°C to 125°C.
NXP 74HCT377PW,118 technical specifications.
| Package/Case | SOT-360 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 18MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
No datasheet is available for this part.
