
The 74HCT390D,653 is a 4-bit dual counter from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The counter features a negative edge trigger type and a quiescent current of 8uA. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the NXP 74HCT390D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT390D,653 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT390D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
