
The 74HCT390 is a 4-bit counter integrated circuit from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and can be supplied with voltages between 4.5V and 5.5V. The counter has a unidirectional, up-counting configuration and features a negative edge trigger. The device has a low quiescent current of 8uA and can be reset asynchronously. The 74HCT390 is compliant with the 74HCT series of logic functions.
Sign in to ask questions about the NXP 74HCT390DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT390DB112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT390DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
