The 74HCT393D-Q100J is a dual 4-bit counter IC from NXP, featuring negative edge trigger operation. It is designed to operate at a maximum temperature of 125°C and a minimum of -40°C. This counter IC is suitable for surface mount applications and is available in a tape and reel packaging format. The device is not RoHS compliant.
NXP 74HCT393D-Q100J technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.