
The 74HCT3G04DC125 is a 1-input CMOS inverter from NXP, featuring a propagation delay of 18ns. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. With a quiescent current of 1uA, this inverter is suitable for low-power applications. It is available in a surface-mount SOT-765 package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the NXP 74HCT3G04DC125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT3G04DC125 technical specifications.
| Package/Case | SOT-765 |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT3G04DC125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
