
The 74HCT3G06DC,125 is a 3-input 3-output inverting logic gate from NXP, packaged in the SOT-765-8 surface-mount package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The gate has a propagation delay of 12ns and a low-level output current of 4mA. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
NXP 74HCT3G06DC,125 technical specifications.
| Package/Case | SOT-765-8 |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
