
The 74HCT3G06DC-G is a 3-input 3-output inverting logic gate from NXP. It features a propagation delay of 12ns and a maximum supply voltage of 5.5V. The device operates over a temperature range of -40°C to 125°C and is available in a SOT-765-8 package, packaged in tape and reel quantities of 3000. The gate has a low level output current of 4mA and is suitable for use in a variety of logic applications.
NXP 74HCT3G06DC-G technical specifications.
| Package/Case | SOT-765-8 |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
