
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R
NXP 74HCT3G07DC,125 technical specifications.
| Package/Case | VSSOP |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
