
The 74HCT3G14DC-Q100H is a 3-input Schmitt trigger inverter from NXP, packaged in a VSSOP. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 16ns and a quiescent current of 1uA. It is not RoHS compliant.
Sign in to ask questions about the NXP 74HCT3G14DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT3G14DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HCT3G14DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
