The 74HCT3G34DP-Q100H is a Schmitt trigger buffer from NXP, packaged in a TSSOP package and suitable for surface mount. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 5.5V. The device has a quiescent current of 20uA and can source a high level output current of -4mA. It is not radiation hardened.
NXP 74HCT3G34DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.