NOR Gate 2-Element 4-IN CMOS 14-Pin SO T/R
NXP 74HCT4002D-Q100,118 technical specifications.
| Package/Case | SO |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.