
The 74HCT4020DB,112 is a 14-bit counter from NXP, featuring a negative edge trigger type and a unidirectional up counter. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The counter has a quiescent current of 8uA and is RoHS compliant. It is available in an SSOP package, suitable for surface mount applications.
Sign in to ask questions about the NXP 74HCT4020DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4020DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4020DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.