The 74HCT4040BQ-Q100X is a 12-bit counter from NXP, featuring a unidirectional logic function and asynchronous reset. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device is surface mount and available in tape and reel packaging. The quiescent current is 8uA, and it is not RoHS compliant.
NXP 74HCT4040BQ-Q100X technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HCT |
| RoHS | Not Compliant |
No datasheet is available for this part.