
The 74HCT4040D653 is a 12-bit counter from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. The counter is lead free and features a propagation delay of 68ns and a turn-on delay time of 68ns. The quiescent current is 8uA, and the logic function is a counter.
Sign in to ask questions about the NXP 74HCT4040D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4040D653 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 68ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HCT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 68ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4040D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
