The 74HCT4040N652 is a 12-bit counter IC from NXP, featuring a clock edge trigger type of negative edge and a maximum operating frequency of 72MHz. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a DIP package, suitable for through-hole mounting. The device is designed to function within a temperature range of -40°C to 125°C and is compliant with lead-free standards.
NXP 74HCT4040N652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 72MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 68ns |
| Reset | Asynchronous |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.