
The 74HCT4046AD112 is a clock generator from NXP, operating at a maximum frequency of 21MHz and a nominal supply voltage of 5.5V. It is available in a lead-free SO package, suitable for surface mount applications. The device is designed to operate within a temperature range of -40°C to 125°C, making it suitable for a variety of applications. The 74HCT4046AD112 is a single-function device, with a PLL feature enabled.
NXP 74HCT4046AD112 technical specifications.
| Package/Case | SO |
| Frequency | 17MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4046AD112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
