
The 74HCT4046ADB,112 is a single-element IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a supply voltage between 4.5V and 5.5V, and has a maximum supply current of 50mA. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations.
NXP 74HCT4046ADB,112 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.
