Sign in to ask questions about the NXP 74HCT4046ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4046ADB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | Clock |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4046ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
