NXP 74HCT4051DB technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SSOP |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4051DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
