Analog Multiplexer Single 8:1 16-Pin SSOP T/R
NXP 74HCT4051DB,118/BKN technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS | Compliant |
No datasheet is available for this part.