
The 74HCT4051DB-T is an 8-channel multiplexer with a bandwidth of 180MHz. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant. It has a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V.
NXP 74HCT4051DB-T technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4051DB-T to view detailed technical specifications.
No datasheet is available for this part.
