
The 74HCT4052DB,112 is a dual 4-input multiplexer and demultiplexer from NXP, featuring a maximum operating temperature of 125°C and a maximum power dissipation of 500mW. It operates on a single or dual supply voltage of up to 5.5V and has a low operating supply current of 320uA. The device is RoHS compliant and available in a surface mount SSOP package.
Sign in to ask questions about the NXP 74HCT4052DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4052DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| On-State Resistance | 210R |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4052DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
