Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HCT4053BQ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4053BQ-G technical specifications.
| Bandwidth | 170MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 6 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4053BQ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
