Analog Multiplexer Triple 2:1 16-Pin SO T/R
Checking distributor stock and pricing after the page loads.
NXP 74HCT4053D-Q100,11 technical specifications.
| Package/Case | SO |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.