
The 74HCT4053D-Q100118 is a dual supply voltage IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. The IC is designed for surface mount applications and features a gold contact plating. The device can operate with a dual supply voltage ranging from 1V to 5V, with a high level output current of 25mA and a low level output current of 25mA.
Checking distributor stock and pricing after the page loads.
NXP 74HCT4053D-Q100118 technical specifications.
| Contact Plating | Gold |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 25mA |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.