
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Checking distributor stock and pricing after the page loads.
NXP 74HCT4053D112 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| On-State Resistance | 140R |
| Operating Supply Current | 16uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
