Analog Multiplexer Triple 2: 1 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
NXP 74HCT4053PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.