Counter Single 14-Bit Binary UP 16-Pin SO T/R
NXP 74HCT4060D-Q100,118 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.