
The 74HCT4060D653 is a 14-bit counter integrated circuit from NXP, featuring a negative edge-triggered clock input and unidirectional operation. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a SOT-109-1 package, available on tape and reel. With a propagation delay of 99ns, this counter is suitable for high-speed applications.
Sign in to ask questions about the NXP 74HCT4060D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4060D653 technical specifications.
| Package/Case | SOT-109-1 |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 99ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4060D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
