Sign in to ask questions about the NXP 74HCT4066D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4066D112 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| On-State Resistance | 35R |
| Operating Supply Current | 40uA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4066D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
