
The 74HCT4066DB,118 is a quad single-pole single-throw analog switch from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and suitable for use in 5V supply voltage applications. It has four channels with an on-state resistance of 35 ohms and an operating supply current of 40 microamperes.
Sign in to ask questions about the NXP 74HCT4066DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4066DB,118 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4066DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
