
The 74HCT4067BQ,118 is a surface-mount 74HCT multiplexer/demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an on-state resistance of 120R and an operating supply current of 8uA. This device is RoHS compliant and available in a tape and reel packaging format with 3000 pieces per package.
Sign in to ask questions about the NXP 74HCT4067BQ,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4067BQ,118 technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 120R |
| Operating Supply Current | 8uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4067BQ,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.