
The 74HCT4316DB,118 is a dual supply voltage comparator from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. The comparator's on-state resistance is 240 ohms, and its operating supply current is 1 nanoampere.
Sign in to ask questions about the NXP 74HCT4316DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4316DB,118 technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| On-State Resistance | 240R |
| Operating Supply Current | 1nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4316DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
