
The 74HCT4351DB,112 is an 8-channel 1-switch multiplexer/demultiplexer from NXP with a bandwidth of 170MHz. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SSOP package. The device is RoHS compliant and has a maximum power dissipation of 500mW. It can be used with a single or dual supply voltage, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the NXP 74HCT4351DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4351DB,112 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4351DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
