
The 74HCT4351DB is an 8-channel dual-supply multiplexer from NXP, featuring a bandwidth of 170MHz and a maximum power dissipation of 500mW. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SSOP package. The device is RoHS compliant and suitable for use in a variety of applications, including those requiring single or dual supply voltages between 1V and 5V.
Sign in to ask questions about the NXP 74HCT4351DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4351DB,118 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 2.5V |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 400nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4351DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
