The 74HCT4514DB,112 is a 4-input 16-line demultiplexer, decoder, and latch from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a single 5V supply. The device features a propagation delay of 26ns and a quiescent current of 8uA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74HCT4514DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4514DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4514DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.