The 74HCT4514DB,118 is a 4-to-16 demultiplexer, decoder, and latch from NXP, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a single 5V supply. The device features a propagation delay of 50ns and is RoHS compliant. The 74HCT4514DB,118 is available in a tape and reel packaging with 1000 units per package.
NXP 74HCT4514DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.