The 74HCT4514PW,112 is a single logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a TSSOP package. The device is RoHS compliant and has a high level output current of 4mA and a low level output current of 4mA. It is supplied as a single unit and is part of the 74HCT series.
NXP 74HCT4514PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.