
The 74HCT4520 is a 4-bit synchronous counter with two elements, fabricated in a surface-mount SSOP package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device features a quiescent current of 8uA and asynchronous reset functionality. It is part of the 74HCT series and is packaged in quantities of 78 per rail/Tube.
Sign in to ask questions about the NXP 74HCT4520DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4520DB112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| Series | 74HCT |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4520DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
