
Dual monostable multivibrator IC, HCT series, featuring two independent monostable circuits. Surface mountable in a SOIC package (10mm L x 4mm W x 1.45mm H), this CMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a 60ns propagation delay and 90ns turn-on delay time, with output currents of 4mA (low level) and -4mA (high level). Operating temperature range is -40°C to 125°C, with a maximum power dissipation of 500mW and a quiescent current of 8uA.
NXP 74HCT4538D technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator, NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4538D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
