Monostable Multivibrator Dual 16-Pin SO T/R
NXP 74HCT4538D-Q100,118 technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| RoHS | Compliant |
No datasheet is available for this part.