The 74HCT4538DB,118 is a dual multivibrator IC from NXP, featuring two independent circuits with 4mA high and low level output currents. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a propagation delay of 35ns. It is available in a surface mount SSOP package, packaged in quantities of 2000 on tape and reel.
Sign in to ask questions about the NXP 74HCT4538DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4538DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4538DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
