The 74HCT4851D,112 is a surface mount multiplexer/demultiplexer from NXP, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is powered by a single supply voltage between 4.5V and 5.5V. The device has an on-state resistance of 210 ohms and an operating supply current of 2 microamperes. The 74HCT4851D,112 is RoHS compliant and available in quantities of 50, packaged in rail/Tube.
Sign in to ask questions about the NXP 74HCT4851D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4851D,112 technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| On-State Resistance | 210R |
| Operating Supply Current | 2uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4851D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.